Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
R-2R Ladder
Resolution
12 bit
Conversion Rate
20.4Msps
Full Scale Error
±10mV
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Package Type
TSSOP
Pin Count
20
Digital Interface Type
Parallel
P.O.A.
Each (In a Tube of 70) (ex VAT)
Texas Instruments, DAC 12 bit-, 20.4Msps, ±10mV Parallel, 20-Pin TSSOP
70
P.O.A.
Each (In a Tube of 70) (ex VAT)
Texas Instruments, DAC 12 bit-, 20.4Msps, ±10mV Parallel, 20-Pin TSSOP
Stock information temporarily unavailable.
70
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
R-2R Ladder
Resolution
12 bit
Conversion Rate
20.4Msps
Full Scale Error
±10mV
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Package Type
TSSOP
Pin Count
20
Digital Interface Type
Parallel
