Texas Instruments DCH010505SN7, 1-Channel DC-DC Power Supply Module 4-Pin, SIP Module

RS Stock No.: 661-7099Brand: Texas InstrumentsManufacturers Part No.: DCH010505SN7
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Maximum Output Voltage

5 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

5.5 V

Number of Outputs

1

Mounting Type

Through Hole

Package Type

SIP Module

Pin Count

4

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Height

10.15mm

Dimensions

19.56 x 7.62 x 10.15mm

Length

19.56mm

Width

7.62mm

Product details

Fixed Voltage 5V to 15V, DC/DC Power Supply Modules, Texas Instruments

Non-Isolated Power Modules

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments DCH010505SN7, 1-Channel DC-DC Power Supply Module 4-Pin, SIP Module
Select packaging type

P.O.A.

Texas Instruments DCH010505SN7, 1-Channel DC-DC Power Supply Module 4-Pin, SIP Module
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Maximum Output Voltage

5 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

5.5 V

Number of Outputs

1

Mounting Type

Through Hole

Package Type

SIP Module

Pin Count

4

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Height

10.15mm

Dimensions

19.56 x 7.62 x 10.15mm

Length

19.56mm

Width

7.62mm

Product details

Fixed Voltage 5V to 15V, DC/DC Power Supply Modules, Texas Instruments

Non-Isolated Power Modules

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.