Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
100mA
Number of Outputs
1
Maximum Switching Frequency
400 kHz
Line Regulation
15 %
Load Regulation
18 %
Stock information temporarily unavailable.
P.O.A.
Texas Instruments DCP010505DBP, DC-DC Power Supply Module 100mA 400 KHz
Select packaging type
Standard
1
P.O.A.
Texas Instruments DCP010505DBP, DC-DC Power Supply Module 100mA 400 KHz
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
100mA
Number of Outputs
1
Maximum Switching Frequency
400 kHz
Line Regulation
15 %
Load Regulation
18 %