Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
41mA
Number of Outputs
1
Maximum Switching Frequency
400 kHz
Line Regulation
15 %
Load Regulation
21 %
P.O.A.
Each (In a Tube of 25) (ex VAT)
Texas Instruments DCP010512DBP, DC-DC Power Supply Module 41mA 400 KHz
25
P.O.A.
Each (In a Tube of 25) (ex VAT)
Texas Instruments DCP010512DBP, DC-DC Power Supply Module 41mA 400 KHz
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
41mA
Number of Outputs
1
Maximum Switching Frequency
400 kHz
Line Regulation
15 %
Load Regulation
21 %
