Texas Instruments DCP010512DBP, DC-DC Power Supply Module 41mA 400 KHz

RS Stock No.: 252-5432Brand: Texas InstrumentsManufacturers Part No.: DCP010512DBP
brand-logo
View all in DC-DC Power Supply Modules

Technical documents

Specifications

Maximum Output Current

41mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

21 %

Stock information temporarily unavailable.

P.O.A.

Texas Instruments DCP010512DBP, DC-DC Power Supply Module 41mA 400 KHz
Select packaging type

P.O.A.

Texas Instruments DCP010512DBP, DC-DC Power Supply Module 41mA 400 KHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

41mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

21 %