Texas Instruments DCP010515DBP, DC-DC Power Supply Module 33mA 400 KHz

RS Stock No.: 252-5437Brand: Texas InstrumentsManufacturers Part No.: DCP010515DBP
brand-logo
View all in DC-DC Power Supply Modules

Technical documents

Specifications

Maximum Output Current

33mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

19 %

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments DCP010515DBP, DC-DC Power Supply Module 33mA 400 KHz

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments DCP010515DBP, DC-DC Power Supply Module 33mA 400 KHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

33mA

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

15 %

Load Regulation

19 %