Texas Instruments , 1-Channel Ethernet Transceiver 32-Pin VQFN, DP83822IRHBR

RS Stock No.: 226-4755Brand: Texas InstrumentsManufacturers Part No.: DP83822IRHBR
brand-logo
View all in Physical Layer Transceivers

Technical documents

Specifications

Number of Channels per Chip

1

Typical Data Rate

10/100Mbps

Integrated CDR

Yes

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Package Type

VQFN

Pin Count

32

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Texas Instruments , 1-Channel Ethernet Transceiver 32-Pin VQFN, DP83822IRHBR

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Texas Instruments , 1-Channel Ethernet Transceiver 32-Pin VQFN, DP83822IRHBR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Channels per Chip

1

Typical Data Rate

10/100Mbps

Integrated CDR

Yes

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Package Type

VQFN

Pin Count

32