Texas Instruments DRV134UA Differential Line Driver, 16-Pin SOIC

RS Stock No.: 661-2444PBrand: Texas InstrumentsManufacturers Part No.: DRV134UA
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Differential Line Driver IC

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Height

2.35mm

Width

7.52mm

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Length

10.28mm

Length

10.28mm

Product details

Audio Line Drivers, Texas Instruments

Audio Amplifiers, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments DRV134UA Differential Line Driver, 16-Pin SOIC
Select packaging type

P.O.A.

Texas Instruments DRV134UA Differential Line Driver, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

IC Type

Differential Line Driver IC

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Height

2.35mm

Width

7.52mm

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Length

10.28mm

Length

10.28mm

Product details

Audio Line Drivers, Texas Instruments

Audio Amplifiers, Texas Instruments