Texas Instruments Surface Mount Hall Effect Sensor, SOT, 23-Pin

RS Stock No.: 226-4759Brand: Texas InstrumentsManufacturers Part No.: DRV5032FBDBZR
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Motion Sensor Module

Technology

Digital

Mounting Type

Surface Mount

Package Type

SOT

Pin Count

23

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Texas Instruments Surface Mount Hall Effect Sensor, SOT, 23-Pin

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Texas Instruments Surface Mount Hall Effect Sensor, SOT, 23-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Type

Motion Sensor Module

Technology

Digital

Mounting Type

Surface Mount

Package Type

SOT

Pin Count

23