Texas Instruments Surface Mount Hall Effect Sensor, SOT-23, 3-Pin

RS Stock No.: 179-7027Brand: Texas InstrumentsManufacturers Part No.: DRV5056A2QDBZR
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Texas Instruments Surface Mount Hall Effect Sensor, SOT-23, 3-Pin

P.O.A.

Texas Instruments Surface Mount Hall Effect Sensor, SOT-23, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Unipolar

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines