Texas Instruments DS15BA101SDE/NOPB, LVDS Buffer CML, LVDS, LVPECL LVDS, 8-Pin LLP

RS Stock No.: 761-5359Brand: Texas InstrumentsManufacturers Part No.: DS15BA101SDE/NOPB
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Number of Drivers

1

Input Type

CML, LVDS, LVPECL

Output Type

LVDS

IC Type

Buffer IC

Transmission Data Rate

2000Mbps

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

LLP

Pin Count

8

Dimensions

3 x 3 x 0.8mm

Height

0.8mm

Length

3mm

Maximum Operating Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3mm

Product details

DS15BA101, 1.5Gbps Differential Buffer with Adjustable Output Voltage, Texas Instruments

Differential or Single-ended Input
Adjustable Output Amplitude
Power Supply Voltage 3.3 V

P.O.A.

Texas Instruments DS15BA101SDE/NOPB, LVDS Buffer CML, LVDS, LVPECL LVDS, 8-Pin LLP
Select packaging type

P.O.A.

Texas Instruments DS15BA101SDE/NOPB, LVDS Buffer CML, LVDS, LVPECL LVDS, 8-Pin LLP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Drivers

1

Input Type

CML, LVDS, LVPECL

Output Type

LVDS

IC Type

Buffer IC

Transmission Data Rate

2000Mbps

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

LLP

Pin Count

8

Dimensions

3 x 3 x 0.8mm

Height

0.8mm

Length

3mm

Maximum Operating Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3mm

Product details

DS15BA101, 1.5Gbps Differential Buffer with Adjustable Output Voltage, Texas Instruments

Differential or Single-ended Input
Adjustable Output Amplitude
Power Supply Voltage 3.3 V