Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
3
Input Type
CML, LVTTL, TMDS
Output Type
CML, LVCMOS
Transmission Data Rate
3.4Gbps
Number of Elements per Chip
3
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
48
Dimensions
7 x 7 x 0.8mm
Height
0.8mm
Length
7mm
Maximum Operating Supply Voltage
3.465 V
Width
7mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3.135 V
Maximum Operating Temperature
+70 °C
Country of Origin
Malaysia
Product details
Display & Imaging SerDes, DVI/HDMI Interface, Texas Instruments
Video, Texas Instruments
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
3
Input Type
CML, LVTTL, TMDS
Output Type
CML, LVCMOS
Transmission Data Rate
3.4Gbps
Number of Elements per Chip
3
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
48
Dimensions
7 x 7 x 0.8mm
Height
0.8mm
Length
7mm
Maximum Operating Supply Voltage
3.465 V
Width
7mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3.135 V
Maximum Operating Temperature
+70 °C
Country of Origin
Malaysia
Product details