Texas Instruments DS90C365AMT/NOPB, LVDS Transceiver 3 LVCMOS, LVTTL Flat Panel Display, 48-Pin TSSOP

RS Stock No.: 504-4831Brand: Texas InstrumentsManufacturers Part No.: DS90C365AMT/NOPB
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Number of Drivers

3

Input Type

LVCMOS, LVTTL

Output Type

Flat Panel Display

IC Type

Transceiver IC

Transmission Data Rate

612.5Mbps

Number of Elements per Chip

3

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Dimensions

12.5 x 6.1 x 0.9mm

Height

0.9mm

Length

12.5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-10 °C

Maximum Operating Temperature

+70 °C

Width

6.1mm

Minimum Operating Supply Voltage

3 V

Product details

FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments

LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.

LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments DS90C365AMT/NOPB, LVDS Transceiver 3 LVCMOS, LVTTL Flat Panel Display, 48-Pin TSSOP
Select packaging type

P.O.A.

Texas Instruments DS90C365AMT/NOPB, LVDS Transceiver 3 LVCMOS, LVTTL Flat Panel Display, 48-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number of Drivers

3

Input Type

LVCMOS, LVTTL

Output Type

Flat Panel Display

IC Type

Transceiver IC

Transmission Data Rate

612.5Mbps

Number of Elements per Chip

3

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Dimensions

12.5 x 6.1 x 0.9mm

Height

0.9mm

Length

12.5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-10 °C

Maximum Operating Temperature

+70 °C

Width

6.1mm

Minimum Operating Supply Voltage

3 V

Product details

FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments

LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.

LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.