Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
8
Input Type
CMOS, TTL
Output Type
Flat Panel Display
IC Type
Transceiver IC
Transmission Data Rate
5380Mbps
Number of Elements per Chip
8
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Differential Input High Threshold Voltage
0.1V
Differential Input Low Threshold Voltage
-100mV
Dimensions
14 x 14 x 1mm
Height
1mm
Length
14mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-10 °C
Maximum Operating Temperature
+70 °C
Width
14mm
Minimum Operating Supply Voltage
3 V
Product details
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
8
Input Type
CMOS, TTL
Output Type
Flat Panel Display
IC Type
Transceiver IC
Transmission Data Rate
5380Mbps
Number of Elements per Chip
8
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Differential Input High Threshold Voltage
0.1V
Differential Input Low Threshold Voltage
-100mV
Dimensions
14 x 14 x 1mm
Height
1mm
Length
14mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-10 °C
Maximum Operating Temperature
+70 °C
Width
14mm
Minimum Operating Supply Voltage
3 V
Product details
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.