Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Output Type
LVDS
IC Type
Interface IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
2
Package Type
SOIC
Pin Count
8
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 95) (ex VAT)
Texas Instruments DS90LV028ATM/NOPB, LVDS Transmitter Dual LVDS, 8-Pin SOIC
95
P.O.A.
Each (In a Tube of 95) (ex VAT)
Texas Instruments DS90LV028ATM/NOPB, LVDS Transmitter Dual LVDS, 8-Pin SOIC
Stock information temporarily unavailable.
95
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Output Type
LVDS
IC Type
Interface IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
2
Package Type
SOIC
Pin Count
8