Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
CML, LVDS, LVPECL
Output Type
Buffer/Repeater
IC Type
Buffer & Repeater
Transmission Data Rate
800Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
LLP
Pin Count
32
Differential Input High Threshold Voltage
0.1V
Differential Input Low Threshold Voltage
-100mV
Dimensions
5 x 5 x 0.8mm
Height
0.8mm
Length
5mm
Maximum Operating Supply Voltage
3.45 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
5mm
Minimum Operating Supply Voltage
3.15 V
Product details
LVDS/M-LVDS/ECL/CML, Repeater/Buffer, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
CML, LVDS, LVPECL
Output Type
Buffer/Repeater
IC Type
Buffer & Repeater
Transmission Data Rate
800Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
LLP
Pin Count
32
Differential Input High Threshold Voltage
0.1V
Differential Input Low Threshold Voltage
-100mV
Dimensions
5 x 5 x 0.8mm
Height
0.8mm
Length
5mm
Maximum Operating Supply Voltage
3.45 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
5mm
Minimum Operating Supply Voltage
3.15 V
Product details
LVDS/M-LVDS/ECL/CML, Repeater/Buffer, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.