Texas Instruments DS90UB925QSQE/NOPB, LVDS Deserializer LVCMOS LVDS 2975Mbps, 48-Pin, WQFN

RS Stock No.: 817-6495Brand: Texas InstrumentsManufacturers Part No.: DS90UB925QSQE/NOPB
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Number of Drivers

1

Input Type

LVCMOS

Output Type

LVDS

Transmission Data Rate

2975Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

48

Dimensions

7 x 7 x 0.8mm

Height

0.8mm

Length

7mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Automotive Standard

AEC-Q100

Width

7mm

Minimum Operating Supply Voltage

3 V

Product details

Automotive FPD-Link Serialiser/Deserialiser, Texas Instruments

A range of serialisers and deserialisers which can be used to form a differential serial link between a Flat Panel Display (FPD) and a host processor. These components are designed for automotive ADAS/infotainment applications and are AEC-Q100 qualified.

Applications: Automotive Vision Systems, Parking Assistance, Blind Spot View, Navigation Display, Rear-Seat Entertainment Systems

RS Product Codes
817-6489 DS90UB901QSQE/NOPB 10-43MHz 14-bit Colour FPD-Link III Serializer
817-6483 DS90UB902QSQE/NOPB 10-43MHz 14-bit Colour FPD-Link III Deserializer
817-6495 DS90UB925QSQE/NOPB 5-85MHz 24-bit Colour FPD-Link III Serializer
817-6499 DS90UB926QSQE/NOPB 5-85MHz 24-bit Colour FPD-Link III Deserializer
921-2946 DS90UB926QSQE/NOPB 5-85MHz 24-bit Colour FPD-Link III Deserializer (Pack of 250)
817-6492 DS90UB903QSQE/NOPB 10-43MHz 18-bit Colour FPD-Link III Serializer
761-5413 DS90UR241QVS/NOPB 5-35MHz 24-bit Colour FPD-Link II Serializer
921-6793 DS90UR241QVS/NOPB 5-35MHz 24-bit Colour FPD-Link II Serializer (Pack of 250)

Standards

AEC-Q100

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments DS90UB925QSQE/NOPB, LVDS Deserializer LVCMOS LVDS 2975Mbps, 48-Pin, WQFN
Select packaging type

P.O.A.

Texas Instruments DS90UB925QSQE/NOPB, LVDS Deserializer LVCMOS LVDS 2975Mbps, 48-Pin, WQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Drivers

1

Input Type

LVCMOS

Output Type

LVDS

Transmission Data Rate

2975Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

48

Dimensions

7 x 7 x 0.8mm

Height

0.8mm

Length

7mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Automotive Standard

AEC-Q100

Width

7mm

Minimum Operating Supply Voltage

3 V

Product details

Automotive FPD-Link Serialiser/Deserialiser, Texas Instruments

A range of serialisers and deserialisers which can be used to form a differential serial link between a Flat Panel Display (FPD) and a host processor. These components are designed for automotive ADAS/infotainment applications and are AEC-Q100 qualified.

Applications: Automotive Vision Systems, Parking Assistance, Blind Spot View, Navigation Display, Rear-Seat Entertainment Systems

RS Product Codes
817-6489 DS90UB901QSQE/NOPB 10-43MHz 14-bit Colour FPD-Link III Serializer
817-6483 DS90UB902QSQE/NOPB 10-43MHz 14-bit Colour FPD-Link III Deserializer
817-6495 DS90UB925QSQE/NOPB 5-85MHz 24-bit Colour FPD-Link III Serializer
817-6499 DS90UB926QSQE/NOPB 5-85MHz 24-bit Colour FPD-Link III Deserializer
921-2946 DS90UB926QSQE/NOPB 5-85MHz 24-bit Colour FPD-Link III Deserializer (Pack of 250)
817-6492 DS90UB903QSQE/NOPB 10-43MHz 18-bit Colour FPD-Link III Serializer
761-5413 DS90UR241QVS/NOPB 5-35MHz 24-bit Colour FPD-Link II Serializer
921-6793 DS90UR241QVS/NOPB 5-35MHz 24-bit Colour FPD-Link II Serializer (Pack of 250)

Standards

AEC-Q100

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.