Texas Instruments DS90UR905QSQE/NOPB, LVDS Serializer LVCMOS LVDS, Serialiser, 48-Pin WQFN

RS Stock No.: 162-8157Brand: Texas InstrumentsManufacturers Part No.: DS90UR905QSQE/NOPB
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Number of Drivers

1

Input Type

LVCMOS

Output Type

LVDS, Serialiser

IC Type

Serializer IC

Transmission Data Rate

1820Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

48

Differential Input High Threshold Voltage

+50mV

Differential Input Low Threshold Voltage

-50mV

Dimensions

7 x 7 x 0.8mm

Height

0.8mm

Length

7mm

Maximum Operating Supply Voltage

1.89 V

Width

7mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.71 V

Maximum Operating Temperature

+105 °C

Country of Origin

Malaysia

Product details

Display Link Serialiser/Deserialiser, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments DS90UR905QSQE/NOPB, LVDS Serializer LVCMOS LVDS, Serialiser, 48-Pin WQFN

P.O.A.

Texas Instruments DS90UR905QSQE/NOPB, LVDS Serializer LVCMOS LVDS, Serialiser, 48-Pin WQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Drivers

1

Input Type

LVCMOS

Output Type

LVDS, Serialiser

IC Type

Serializer IC

Transmission Data Rate

1820Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

48

Differential Input High Threshold Voltage

+50mV

Differential Input Low Threshold Voltage

-50mV

Dimensions

7 x 7 x 0.8mm

Height

0.8mm

Length

7mm

Maximum Operating Supply Voltage

1.89 V

Width

7mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.71 V

Maximum Operating Temperature

+105 °C

Country of Origin

Malaysia

Product details

Display Link Serialiser/Deserialiser, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.