Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Texas Instruments FDC2214QRGHTQ1, Capacitance to Digital Converter, 28 bit- 16-Pin WFQFN

RS Stock No.: 208-8507Brand: Texas InstrumentsManufacturers Part No.: FDC2214QRGHTQ1
brand-logo

Technical documents

Specifications

Resolution

28 bit

Conversion Rate

13.3ksps

Mounting Type

Surface Mount

Package Type

WFQFN

Pin Count

16

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (ex VAT)

Texas Instruments FDC2214QRGHTQ1, Capacitance to Digital Converter, 28 bit- 16-Pin WFQFN

P.O.A.

Each (On a Reel of 250) (ex VAT)

Texas Instruments FDC2214QRGHTQ1, Capacitance to Digital Converter, 28 bit- 16-Pin WFQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resolution

28 bit

Conversion Rate

13.3ksps

Mounting Type

Surface Mount

Package Type

WFQFN

Pin Count

16