Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±15V
Maximum Input Offset Voltage
0.5mV
Maximum Input Resistance
0.11MΩ
Maximum Voltage Gain
20dB
Minimum CMRR
86dB
Number of Channels per Chip
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Minimum Operating Temperature
-40 °C
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Maximum Operating Temperature
+85 °C
Length
9.81mm
Width
6.35mm
Product details
Differential Amplifiers, Texas Instruments
Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±15V
Maximum Input Offset Voltage
0.5mV
Maximum Input Resistance
0.11MΩ
Maximum Voltage Gain
20dB
Minimum CMRR
86dB
Number of Channels per Chip
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Minimum Operating Temperature
-40 °C
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Maximum Operating Temperature
+85 °C
Length
9.81mm
Width
6.35mm
Product details
Differential Amplifiers, Texas Instruments
Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
