Technical documents
Specifications
Brand
Texas InstrumentsIC Type
Differential Line Receiver IC
Number of Channels per Chip
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.81 x 6.35 x 4.57mm
Product details
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
P.O.A.
Texas Instruments INA134PA Differential Line Receiver, 8-Pin PDIP
Select packaging type
Production pack (Tube)
10
P.O.A.
Texas Instruments INA134PA Differential Line Receiver, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsIC Type
Differential Line Receiver IC
Number of Channels per Chip
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.81 x 6.35 x 4.57mm
Product details