Technical documents
Specifications
Brand
Texas InstrumentsIC Type
Differential Line Receiver IC
Number of Channels per Chip
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.81 x 6.35 x 4.57mm
Product details
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Stock information temporarily unavailable.
P.O.A.
Texas Instruments INA137PA Dual-Channel Differential Line Receiver, 8-Pin PDIP
Select packaging type
Standard
1
P.O.A.
Texas Instruments INA137PA Dual-Channel Differential Line Receiver, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsIC Type
Differential Line Receiver IC
Number of Channels per Chip
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.81 x 6.35 x 4.57mm
Product details