Texas Instruments INA137UA Dual-Channel Differential Line Receiver, 8-Pin SOIC

RS Stock No.: 660-7654Brand: Texas InstrumentsManufacturers Part No.: INA137UA
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Differential Line Receiver IC

Number of Channels per Chip

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Product details

Differential Amplifiers, Texas Instruments

Differential Amplifiers, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments INA137UA Dual-Channel Differential Line Receiver, 8-Pin SOIC
Select packaging type

P.O.A.

Texas Instruments INA137UA Dual-Channel Differential Line Receiver, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

IC Type

Differential Line Receiver IC

Number of Channels per Chip

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Product details

Differential Amplifiers, Texas Instruments

Differential Amplifiers, Texas Instruments