INA180A3IDBVT Texas Instruments, Current Sense Amplifier Dual, Single Analogue 5-Pin SOT-23

RS Stock No.: 252-8497Brand: Texas InstrumentsManufacturers Part No.: INA180A3IDBVT
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 → 5.5 V

Typical Dual Supply Voltage

2.7 → 5.5V

Minimum CMRR

84dB

Number of Channels per Chip

1

Output Type

Analogue

Package Type

SOT-23

Pin Count

5

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (ex VAT)

INA180A3IDBVT Texas Instruments, Current Sense Amplifier Dual, Single Analogue 5-Pin SOT-23

P.O.A.

Each (On a Reel of 250) (ex VAT)

INA180A3IDBVT Texas Instruments, Current Sense Amplifier Dual, Single Analogue 5-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 → 5.5 V

Typical Dual Supply Voltage

2.7 → 5.5V

Minimum CMRR

84dB

Number of Channels per Chip

1

Output Type

Analogue

Package Type

SOT-23

Pin Count

5