INA190A2IRSWR Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN

RS Stock No.: 268-7488Brand: Texas InstrumentsManufacturers Part No.: INA190A2IRSWR
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

1.7 → 5.5 V

Minimum CMRR

150dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

UQFN

Pin Count

10

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

INA190A2IRSWR Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN

P.O.A.

Each (On a Reel of 3000) (ex VAT)

INA190A2IRSWR Texas Instruments, Current Sense Amplifier Single Voltage 10-Pin UQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

1.7 → 5.5 V

Minimum CMRR

150dB

Number of Channels per Chip

1

Output Type

Voltage

Package Type

UQFN

Pin Count

10