Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 26 V
Minimum CMRR
120dB
Number of Channels per Chip
1
Output Type
Voltage
Package Type
SC-70
Pin Count
6
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
INA199A3DCKT Texas Instruments, Current Shunt Monitor Single Voltage 6-Pin SC-70
Select packaging type
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
INA199A3DCKT Texas Instruments, Current Shunt Monitor Single Voltage 6-Pin SC-70
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 26 V
Minimum CMRR
120dB
Number of Channels per Chip
1
Output Type
Voltage
Package Type
SC-70
Pin Count
6