Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Typical Single Supply Voltage
36 V
Typical Dual Supply Voltage
±18V
Maximum Input Offset Voltage
±75µV
Typical Gain Bandwidth Product
300kHz
Number of Channels per Chip
2
Package Type
SOIC
Pin Count
14
Rail to Rail
No
P.O.A.
Each (In a Pack of 2) (ex VAT)
INA2132U Texas Instruments, 2-Channel Differential Amplifier 300kHz No 14-Pin SOIC
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
INA2132U Texas Instruments, 2-Channel Differential Amplifier 300kHz No 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual, Single
Typical Single Supply Voltage
36 V
Typical Dual Supply Voltage
±18V
Maximum Input Offset Voltage
±75µV
Typical Gain Bandwidth Product
300kHz
Number of Channels per Chip
2
Package Type
SOIC
Pin Count
14
Rail to Rail
No
