INA213AIDCKT Texas Instruments, Current Sensing Amplifier Single Voltage 6-Pin SC-70
Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum CMRR
100dB
Number of Channels per Chip
1
Output Type
Voltage
Package Type
SC-70
Pin Count
6
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 250) (ex VAT)
INA213AIDCKT Texas Instruments, Current Sensing Amplifier Single Voltage 6-Pin SC-70
250
P.O.A.
Each (On a Reel of 250) (ex VAT)
INA213AIDCKT Texas Instruments, Current Sensing Amplifier Single Voltage 6-Pin SC-70
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum CMRR
100dB
Number of Channels per Chip
1
Output Type
Voltage
Package Type
SC-70
Pin Count
6
Country of Origin
China