INA220AIDGST Texas Instruments, Current Monitor Single Bidirectional 10-Pin VSSOP

RS Stock No.: 817-6584Brand: Texas InstrumentsManufacturers Part No.: INA220AIDGST
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 → 5.5 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Bidirectional

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

10

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Length

3.1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

3.1mm

Minimum Operating Supply Voltage

3 V

Product details

Current Sense Power / Current Monitors, Texas Instruments

Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.

Stock information temporarily unavailable.

P.O.A.

INA220AIDGST Texas Instruments, Current Monitor Single Bidirectional 10-Pin VSSOP
Select packaging type

P.O.A.

INA220AIDGST Texas Instruments, Current Monitor Single Bidirectional 10-Pin VSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 → 5.5 V

Minimum CMRR

100dB

Number of Channels per Chip

1

Output Type

Bidirectional

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

10

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Length

3.1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

3.1mm

Minimum Operating Supply Voltage

3 V

Product details

Current Sense Power / Current Monitors, Texas Instruments

Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.