Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Dual Supply Voltage
±15V
Isolation Mode Rejection
140dB
Package Type
PDIP
Pin Count
8
Country of Origin
Thailand
P.O.A.
ISO122P Texas Instruments, Isolation Amplifier, 8-Pin PDIP
Select packaging type
Standard
1
P.O.A.
ISO122P Texas Instruments, Isolation Amplifier, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Dual Supply Voltage
±15V
Isolation Mode Rejection
140dB
Package Type
PDIP
Pin Count
8
Country of Origin
Thailand
