ISO124U Texas Instruments, Isolation Amplifier, 8-Pin SOP

RS Stock No.: 121-8514Brand: Texas InstrumentsManufacturers Part No.: ISO124U
View all in Isolation Amplifiers

Technical documents

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Number of Channels per Chip

1

Maximum Voltage Gain

0dB

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

2.3 x 17.9 x 7.5mm

Height

2.3mm

Width

7.5mm

Length

17.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

ISO124U Texas Instruments, Isolation Amplifier, 8-Pin SOP

P.O.A.

ISO124U Texas Instruments, Isolation Amplifier, 8-Pin SOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Number of Channels per Chip

1

Maximum Voltage Gain

0dB

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

2.3 x 17.9 x 7.5mm

Height

2.3mm

Width

7.5mm

Length

17.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Country of Origin

Malaysia