ISO7220MD Texas Instruments, 2-Channel Digital Isolator 150Mbps, 2.5 kVrms, 8-Pin SOIC

RS Stock No.: 459-702Brand: Texas InstrumentsManufacturers Part No.: ISO7220MD
brand-logo
View all in Digital Isolator ICs

Technical documents

Specifications

Number of Channels

2

Maximum Data Rate

150Mbps

Package Type

SOIC

Isolation Voltage

2.5 kVrms

Number of Pins

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

PRICED TO CLEAR

Yes

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

ISO7220MD Texas Instruments, 2-Channel Digital Isolator 150Mbps, 2.5 kVrms, 8-Pin SOIC
Select packaging type

P.O.A.

ISO7220MD Texas Instruments, 2-Channel Digital Isolator 150Mbps, 2.5 kVrms, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Number of Channels

2

Maximum Data Rate

150Mbps

Package Type

SOIC

Isolation Voltage

2.5 kVrms

Number of Pins

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

PRICED TO CLEAR

Yes

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments