Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ISO7230ADW Texas Instruments, 3-Channel Digital Isolator 1Mbps, 2500 Vrms, 16-Pin SOIC

RS Stock No.: 456-961Brand: Texas InstrumentsManufacturers Part No.: ISO7230ADW
brand-logo
View all in Digital Isolator ICs

Technical documents

Specifications

Number of Channels

3

Maximum Data Rate

1Mbps

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

10 μA

Isolation Voltage

2500 Vrms

Rise Time

2ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

2.65mm

Width

7.6mm

Stock information temporarily unavailable.

P.O.A.

ISO7230ADW Texas Instruments, 3-Channel Digital Isolator 1Mbps, 2500 Vrms, 16-Pin SOIC
Select packaging type

P.O.A.

ISO7230ADW Texas Instruments, 3-Channel Digital Isolator 1Mbps, 2500 Vrms, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number of Channels

3

Maximum Data Rate

1Mbps

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

10 μA

Isolation Voltage

2500 Vrms

Rise Time

2ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

2.65mm

Width

7.6mm