Technical documents
Specifications
Brand
Texas InstrumentsMaximum Data Rate
150Mbps
Number of Channels
3
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
10 μA
Isolation Voltage
2.5 kVrms
Number of Pins
16
P.O.A.
Each (In a Tube of 40) (ex VAT)
ISO7230MDW Texas Instruments, 3-Channel Digital Isolator 150Mbps, 2.5 kVrms, 16-Pin SOIC
40
P.O.A.
Each (In a Tube of 40) (ex VAT)
ISO7230MDW Texas Instruments, 3-Channel Digital Isolator 150Mbps, 2.5 kVrms, 16-Pin SOIC
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Data Rate
150Mbps
Number of Channels
3
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
10 μA
Isolation Voltage
2.5 kVrms
Number of Pins
16
