ISO7341CDW Texas Instruments, 4-Channel Digital Isolator 25Mbit/s, 3000 Vrms, 16-Pin SOIC

RS Stock No.: 900-9891Brand: Texas InstrumentsManufacturers Part No.: ISO7341CDW
brand-logo
View all in Digital Isolator ICs

Technical documents

Specifications

Number of Channels

4

Maximum Data Rate

25Mbit/s

Package Type

SOIC

Maximum Input Current

10 μA

Isolation Voltage

3000 Vrms

Rise Time

2.8ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.3mm

Width

7.5mm

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

ISO7341CDW Texas Instruments, 4-Channel Digital Isolator 25Mbit/s, 3000 Vrms, 16-Pin SOIC
Select packaging type

P.O.A.

ISO7341CDW Texas Instruments, 4-Channel Digital Isolator 25Mbit/s, 3000 Vrms, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Channels

4

Maximum Data Rate

25Mbit/s

Package Type

SOIC

Maximum Input Current

10 μA

Isolation Voltage

3000 Vrms

Rise Time

2.8ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.3mm

Width

7.5mm

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments