Texas Instruments L293DNE, General Purpose Driver, 600 mA, 4.5 → 36V PDIP-Pin, 16
Technical documents
Specifications
Brand
Texas InstrumentsOutput Current
600 mA
Supply Voltage
4.5 to 36V
Pin Count
16
Package Type
PDIP
Driver Type
General Purpose
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Texas Instruments L293DNE, General Purpose Driver, 600 mA, 4.5 → 36V PDIP-Pin, 16
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Texas Instruments L293DNE, General Purpose Driver, 600 mA, 4.5 → 36V PDIP-Pin, 16
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsOutput Current
600 mA
Supply Voltage
4.5 to 36V
Pin Count
16
Package Type
PDIP
Driver Type
General Purpose
Country of Origin
Mexico