Texas Instruments,20W, 5-Pin TO-220 LM1875T/NOPB

RS Stock No.: 535-8736Brand: Texas InstrumentsManufacturers Part No.: LM1875T/NOPB
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

1 Channel Mono

Maximum Power

20W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class A-B

Typical Single Supply Voltage

18 V, 24 V, 28 V

Power Supply Type

Dual, Single

Package Type

TO-220

Pin Count

5

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Typical Gain Bandwidth Product

5.5MHz

Dimensions

10.16 x 4.57 x 8.64mm

Maximum Operating Temperature

+150 °C

PRICED TO CLEAR

Yes

You may be interested in
Audio power amplifier,LM1875T 20W
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Texas Instruments,20W, 5-Pin TO-220 LM1875T/NOPB
Select packaging type

P.O.A.

Texas Instruments,20W, 5-Pin TO-220 LM1875T/NOPB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100+P.O.A.
You may be interested in
Audio power amplifier,LM1875T 20W
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

1 Channel Mono

Maximum Power

20W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class A-B

Typical Single Supply Voltage

18 V, 24 V, 28 V

Power Supply Type

Dual, Single

Package Type

TO-220

Pin Count

5

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Typical Gain Bandwidth Product

5.5MHz

Dimensions

10.16 x 4.57 x 8.64mm

Maximum Operating Temperature

+150 °C

PRICED TO CLEAR

Yes

You may be interested in
Audio power amplifier,LM1875T 20W
P.O.A.Each (In a Pack of 5) (ex VAT)