Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.2MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
100 dB
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Typical Input Voltage Noise Density
35nV/√Hz
Length
8.65mm
Width
3.91mm
Country of Origin
Philippines
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.2MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
100 dB
Height
1.58mm
Dimensions
8.65 x 3.91 x 1.58mm
Typical Input Voltage Noise Density
35nV/√Hz
Length
8.65mm
Width
3.91mm
Country of Origin
Philippines