Texas Instruments LM2585S-ADJ/NOPB, Boost Converter, Step Up 3A Adjustable, 115 kHz 5-Pin, TO-263

RS Stock No.: 533-3282PBrand: Texas InstrumentsManufacturers Part No.: LM2585S-ADJ/NOPB
brand-logo
View all in Boost Converters

Technical documents

Specifications

Regulator Function

Step Up

Maximum Output Current

3A

Number of Outputs

1

Maximum Input Voltage

40 V

Line Regulation

100 mV

Load Regulation

100 mV

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

115 kHz

Switching Regulator

Yes

Efficiency

93%

Dimensions

10.16 x 8.64 x 4.57mm

Height

4.57mm

Maximum Output Voltage

12.6 V

Minimum Output Voltage

11.4 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4 V

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

8.64mm

Product details

LM258x Boost/Flyback/Sepic SIMPLE SWITCHER® Regulator Series

The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications.

Requires few external components
Output voltage versions: 5V, 12V, and adjustable
Family of standard inductors and transformers
Wide input voltage range: 4V to 40V
Current-mode operation for improved transient response, line regulation, and current limit
Internal soft-start function reduces in-rush current during start-up
Output transistor protected by current limit, under voltage lockout, and thermal shutdown
System Output Voltage Tolerance of ±4% max over line and load conditions
LM2586/LM2588 with external shutdown capability

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

P.O.A.

Texas Instruments LM2585S-ADJ/NOPB, Boost Converter, Step Up 3A Adjustable, 115 kHz 5-Pin, TO-263
Select packaging type

P.O.A.

Texas Instruments LM2585S-ADJ/NOPB, Boost Converter, Step Up 3A Adjustable, 115 kHz 5-Pin, TO-263

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Regulator Function

Step Up

Maximum Output Current

3A

Number of Outputs

1

Maximum Input Voltage

40 V

Line Regulation

100 mV

Load Regulation

100 mV

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

115 kHz

Switching Regulator

Yes

Efficiency

93%

Dimensions

10.16 x 8.64 x 4.57mm

Height

4.57mm

Maximum Output Voltage

12.6 V

Minimum Output Voltage

11.4 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4 V

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

8.64mm

Product details

LM258x Boost/Flyback/Sepic SIMPLE SWITCHER® Regulator Series

The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications.

Requires few external components
Output voltage versions: 5V, 12V, and adjustable
Family of standard inductors and transformers
Wide input voltage range: 4V to 40V
Current-mode operation for improved transient response, line regulation, and current limit
Internal soft-start function reduces in-rush current during start-up
Output transistor protected by current limit, under voltage lockout, and thermal shutdown
System Output Voltage Tolerance of ±4% max over line and load conditions
LM2586/LM2588 with external shutdown capability

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.