Texas Instruments LM2594N-ADJ/NOPB, Step Down DC-DC Converter, 500mA

RS Stock No.: 252-8832Brand: Texas InstrumentsManufacturers Part No.: LM2594N-ADJ/NOPB
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Minimum Output Voltage

1.2 V

Maximum Output Voltage

37 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

40 V

Minimum Output Current

500mA

Converter Type

Step Down

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Texas Instruments LM2594N-ADJ/NOPB, Step Down DC-DC Converter, 500mA
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Texas Instruments LM2594N-ADJ/NOPB, Step Down DC-DC Converter, 500mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Output Voltage

1.2 V

Maximum Output Voltage

37 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

40 V

Minimum Output Current

500mA

Converter Type

Step Down