Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
5A
Maximum Output Voltage
37 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.2 V
Minimum Input Voltage
8 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
260 kHz
Pin Count
7
Package Type
TO-220
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
8.69mm
Efficiency
84%
Dimensions
10.16 x 4.57 x 8.69mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
4.57mm
Product details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
5A
Maximum Output Voltage
37 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.2 V
Minimum Input Voltage
8 V
Maximum Input Voltage
40 V
Output Type
Adjustable
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
260 kHz
Pin Count
7
Package Type
TO-220
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
8.69mm
Efficiency
84%
Dimensions
10.16 x 4.57 x 8.69mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
4.57mm
Product details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.