Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
175mA
Number of Outputs
1
Maximum Input Voltage
7 V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Adjustable
Switching Regulator
Yes
Efficiency
80%
Dimensions
2.92 x 1.6 x 1.02mm
Height
1.02mm
Maximum Output Voltage
20 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.2 V
Maximum Operating Temperature
+125 °C
Length
2.92mm
Width
1.6mm
P.O.A.
Production pack (Reel)
25
P.O.A.
Stock information temporarily unavailable.
Production pack (Reel)
25
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 25 - 45 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
175mA
Number of Outputs
1
Maximum Input Voltage
7 V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Adjustable
Switching Regulator
Yes
Efficiency
80%
Dimensions
2.92 x 1.6 x 1.02mm
Height
1.02mm
Maximum Output Voltage
20 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.2 V
Maximum Operating Temperature
+125 °C
Length
2.92mm
Width
1.6mm
