Texas Instruments LM2717MT-ADJ/NOPB, Step Down DC-DC Converter, 2.2A

RS Stock No.: 252-8842Brand: Texas InstrumentsManufacturers Part No.: LM2717MT-ADJ/NOPB
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Minimum Output Voltage

3.3 V

Maximum Output Voltage

3.3 V

Minimum Input Voltage

4 V

Maximum Input Voltage

20 V

Minimum Output Current

2.2A

Converter Type

Step Down

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM2717MT-ADJ/NOPB, Step Down DC-DC Converter, 2.2A
Select packaging type

P.O.A.

Texas Instruments LM2717MT-ADJ/NOPB, Step Down DC-DC Converter, 2.2A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Output Voltage

3.3 V

Maximum Output Voltage

3.3 V

Minimum Input Voltage

4 V

Maximum Input Voltage

20 V

Minimum Output Current

2.2A

Converter Type

Step Down