Texas Instruments LM27313XMF/NOPB, 1-Channel, Step Up DC-DC Converter, Adjustable 5-Pin, SOT-23

RS Stock No.: 761-5567PBrand: Texas InstrumentsManufacturers Part No.: LM27313XMF/NOPB
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Minimum Output Voltage

4 V

Maximum Output Voltage

28 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

14 V

Maximum Output Current

800mA

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.90 MHz

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

2.92mm

Dimensions

2.92 x 1.6 x 1.02mm

Height

1.02mm

Switching Regulator

Yes

Width

1.6mm

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments LM27313XMF/NOPB, 1-Channel, Step Up DC-DC Converter, Adjustable 5-Pin, SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments LM27313XMF/NOPB, 1-Channel, Step Up DC-DC Converter, Adjustable 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Output Voltage

4 V

Maximum Output Voltage

28 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

14 V

Maximum Output Current

800mA

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.90 MHz

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

2.92mm

Dimensions

2.92 x 1.6 x 1.02mm

Height

1.02mm

Switching Regulator

Yes

Width

1.6mm

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.