Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Number of Outputs
1
Maximum Input Voltage
14 V
Line Regulation
0.02 %/V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
1600 kHz
Switching Regulator
Yes
Efficiency
85%
Dimensions
2.92 x 1.6 x 1.02mm
Height
1.02mm
Maximum Output Voltage
20 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Length
2.92mm
Width
1.6mm
Product details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Number of Outputs
1
Maximum Input Voltage
14 V
Line Regulation
0.02 %/V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
1600 kHz
Switching Regulator
Yes
Efficiency
85%
Dimensions
2.92 x 1.6 x 1.02mm
Height
1.02mm
Maximum Output Voltage
20 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Length
2.92mm
Width
1.6mm
Product details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.