Texas Instruments, LM2831YMF/NOPB Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 5-Pin, SOT-23

RS Stock No.: 651-5671Brand: Texas InstrumentsManufacturers Part No.: LM2831YMF/NOPB
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

1.5A

Maximum Output Voltage

4.5 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.6 V

Minimum Input Voltage

3 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

550 kHz

Pin Count

5

Package Type

SOT-23

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

1.02mm

Efficiency

93%

Dimensions

2.92 x 1.6 x 1.02mm

Maximum Operating Temperature

+125 °C

Length

2.92mm

Width

1.6mm

Product details

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

You may be interested in

P.O.A.

Texas Instruments, LM2831YMF/NOPB Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 5-Pin, SOT-23
Select packaging type

P.O.A.

Texas Instruments, LM2831YMF/NOPB Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 5-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Maximum Output Current

1.5A

Maximum Output Voltage

4.5 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.6 V

Minimum Input Voltage

3 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

550 kHz

Pin Count

5

Package Type

SOT-23

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

1.02mm

Efficiency

93%

Dimensions

2.92 x 1.6 x 1.02mm

Maximum Operating Temperature

+125 °C

Length

2.92mm

Width

1.6mm

Product details

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

You may be interested in