LM2903D Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC

RS Stock No.: 121-8671Brand: Texas InstrumentsManufacturers Part No.: LM2903D
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

3 → 28 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Voltage Gain

100 dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

LMx93/LM2903 family Dual Comparators

The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Stock information temporarily unavailable.

P.O.A.

LM2903D Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC

P.O.A.

LM2903D Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Comparator Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

3 → 28 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Voltage Gain

100 dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

LMx93/LM2903 family Dual Comparators

The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.