LM2903D Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC

RS Stock No.: 661-2794Brand: Texas InstrumentsManufacturers Part No.: LM2903D
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

3 → 28 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

100 dB

Maximum Operating Temperature

+125 °C

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

LM2903D Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC

P.O.A.

LM2903D Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

3 → 28 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

100 dB

Maximum Operating Temperature

+125 °C

Country of Origin

Philippines