Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.2MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.5V/µs
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Height
1.58mm
Width
3.91mm
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Typical Input Voltage Noise Density
35nV/√Hz
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
1.2MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.5V/µs
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Height
1.58mm
Width
3.91mm
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Typical Input Voltage Noise Density
35nV/√Hz
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.