Texas Instruments LM334M/NOPB Constant Current Diode, 10mA, 8-Pin SOIC

RS Stock No.: 121-8832Brand: Texas InstrumentsManufacturers Part No.: LM334M/NOPB
brand-logo
View all in Constant Current Diodes

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

10mA

Maximum Peak Operating Voltage

40V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Length

4.9mm

Width

3.9mm

Height

1.45mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Adjustable Current Source, Texas Instruments

LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror

Current Source, Texas Instruments

P.O.A.

Texas Instruments LM334M/NOPB Constant Current Diode, 10mA, 8-Pin SOIC

P.O.A.

Texas Instruments LM334M/NOPB Constant Current Diode, 10mA, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

10mA

Maximum Peak Operating Voltage

40V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Length

4.9mm

Width

3.9mm

Height

1.45mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Adjustable Current Source, Texas Instruments

LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror

Current Source, Texas Instruments